
37403150410 | |
|---|---|
DigiKey Part Number | WK4037BK-ND |
Manufacturer | |
Manufacturer Product Number | 37403150410 |
Description | FUSE BRD MNT 315MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37403150410 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.26 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.545 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.7110 | SCHURTER Inc. | 27 | 486-2659-ND | kr.7.61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 5 | kr.8.57200 | kr.42.86 |
| 10 | kr.7.91200 | kr.79.12 |
| 50 | kr.6.56440 | kr.328.22 |
| 100 | kr.6.05600 | kr.605.60 |
| 250 | kr.5.44200 | kr.1,360.50 |
| 500 | kr.5.01748 | kr.2,508.74 |
| 1.000 | kr.4.62402 | kr.4,624.02 |
| 5.000 | kr.4.21055 | kr.21,052.75 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |






