200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37402000430

DigiKey Part Number
F4506-ND
Manufacturer
Manufacturer Product Number
37402000430
Description
FUSE BRD MNT 200MA 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37402000430 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.1
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
1.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.93000kr.10.93
5kr.9.04000kr.45.20
10kr.8.34000kr.83.40
50kr.6.92000kr.346.00
200kr.5.88860kr.1,177.72
400kr.5.42983kr.2,171.93
600kr.5.17712kr.3,106.27
1.000kr.4.87445kr.4,874.45
5.000kr.4.45599kr.22,279.95
Manufacturers Standard Package
Unit Price without VAT:kr.10.93000
Unit Price with VAT:kr.13.66250