
37401000000 | |
|---|---|
DigiKey Part Number | 18-37401000000CT-ND - Cut Tape (CT) 18-37401000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37401000000 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37401000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.025 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 3.84 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 5 | kr.11.39400 | kr.56.97 |
| 10 | kr.10.51900 | kr.105.19 |
| 50 | kr.8.72680 | kr.436.34 |
| 100 | kr.8.05100 | kr.805.10 |
| 250 | kr.7.23428 | kr.1,808.57 |
| 500 | kr.6.66946 | kr.3,334.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.26803 | kr.5,268.03 |
| 2.000 | kr.4.85385 | kr.9,707.70 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |





