100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37401000000

DigiKey Part Number
18-37401000000CT-ND - Cut Tape (CT)
18-37401000000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37401000000
Description
FUSE BRD MNT 100MA 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37401000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.025
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
3.84 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
5kr.11.39400kr.56.97
10kr.10.51900kr.105.19
50kr.8.72680kr.436.34
100kr.8.05100kr.805.10
250kr.7.23428kr.1,808.57
500kr.6.66946kr.3,334.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.5.26803kr.5,268.03
2.000kr.4.85385kr.9,707.70
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000