
37316300430 | |
|---|---|
DigiKey Part Number | F4498-ND |
Manufacturer | |
Manufacturer Product Number | 37316300430 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37316300430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.1 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.01331 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.73000 | kr.9.73 |
| 5 | kr.8.07600 | kr.40.38 |
| 10 | kr.7.45000 | kr.74.50 |
| 50 | kr.6.18240 | kr.309.12 |
| 200 | kr.5.26110 | kr.1,052.22 |
| 400 | kr.4.85135 | kr.1,940.54 |
| 600 | kr.4.62582 | kr.2,775.49 |
| 1.000 | kr.4.35552 | kr.4,355.52 |
| 5.000 | kr.3.93841 | kr.19,692.05 |
| Unit Price without VAT: | kr.9.73000 |
|---|---|
| Unit Price with VAT: | kr.12.16250 |


