37312500000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 743
Unit Price: kr.5.82000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.62381
Datasheet
TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37312500000

DigiKey Part Number
37312500000-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37312500000
Description
FUSE BOARD MNT 2.5A 250VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37312500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.2
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.03047 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.95187kr.3,951.87
Manufacturers Standard Package
Unit Price without VAT:kr.3.95187
Unit Price with VAT:kr.4.93984