5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37215000511

DigiKey Part Number
F11217-ND
Manufacturer
Manufacturer Product Number
37215000511
Description
FUSE BOARD MNT 5A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37215000511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
94.0
Mounting Type
Through Hole
Approval Agency
CQC, cURus, G, KC, PSE/JET, SEMKO
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.78000kr.8.78
5kr.7.26800kr.36.34
10kr.6.70500kr.67.05
50kr.5.56000kr.278.00
100kr.5.13060kr.513.06
250kr.4.61060kr.1,152.65
500kr.4.25124kr.2,125.62
1.000kr.3.91818kr.3,918.18
5.000kr.3.50467kr.17,523.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.78000
Unit Price with VAT:kr.10.97500