TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37215000001

DigiKey Part Number
WK4263CT-ND - Cut Tape (CT)
WK4263TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37215000001
Description
FUSE BOARD MNT 5A 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37215000001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
115.0
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.0094 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
5kr.6.06800kr.30.34
10kr.5.60000kr.56.00
50kr.4.64760kr.232.38
100kr.4.28800kr.428.80
250kr.3.85408kr.963.52
500kr.3.55418kr.1,777.09
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.94867kr.2,948.67
2.000kr.2.71680kr.5,433.60
3.000kr.2.58906kr.7,767.18
5.000kr.2.56320kr.12,816.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500