
37214000001 | |
|---|---|
DigiKey Part Number | WK4262CT-ND - Cut Tape (CT) WK4262TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37214000001 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37214000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 126.4 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0129 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.28000 | kr.8.28 |
| 5 | kr.6.86400 | kr.34.32 |
| 10 | kr.6.33300 | kr.63.33 |
| 50 | kr.5.25320 | kr.262.66 |
| 100 | kr.4.84680 | kr.484.68 |
| 250 | kr.4.35624 | kr.1,089.06 |
| 500 | kr.4.01686 | kr.2,008.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.33228 | kr.3,332.28 |
| 2.000 | kr.3.07004 | kr.6,140.08 |
| 3.000 | kr.2.93644 | kr.8,809.32 |
| Unit Price without VAT: | kr.8.28000 |
|---|---|
| Unit Price with VAT: | kr.10.35000 |






