
37211000431 | |
|---|---|
DigiKey Part Number | WK6316-ND |
Manufacturer | |
Manufacturer Product Number | 37211000431 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37211000431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.5 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 5 | kr.6.20400 | kr.31.02 |
| 10 | kr.5.72100 | kr.57.21 |
| 50 | kr.4.74720 | kr.237.36 |
| 200 | kr.4.04030 | kr.808.06 |
| 400 | kr.3.72618 | kr.1,490.47 |
| 600 | kr.3.55320 | kr.2,131.92 |
| 1.000 | kr.3.34594 | kr.3,345.94 |
| 5.000 | kr.2.94363 | kr.14,718.15 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |



