
37211000001 | |
|---|---|
DigiKey Part Number | WK4248CT-ND - Cut Tape (CT) WK4248TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37211000001 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37211000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.5 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 5 | kr.6.06800 | kr.30.34 |
| 10 | kr.5.60000 | kr.56.00 |
| 50 | kr.4.64760 | kr.232.38 |
| 100 | kr.4.28800 | kr.428.80 |
| 250 | kr.3.85408 | kr.963.52 |
| 500 | kr.3.55418 | kr.1,777.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94867 | kr.2,948.67 |
| 2.000 | kr.2.71680 | kr.5,433.60 |
| 3.000 | kr.2.58906 | kr.7,767.18 |
| 5.000 | kr.2.56320 | kr.12,816.00 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |





