
37205000431 | |
|---|---|
DigiKey Part Number | WK6313-ND |
Manufacturer | |
Manufacturer Product Number | 37205000431 |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37205000431 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.0 |
Part Status Active | Approval Agency CCC, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.155 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 5 | kr.7.60800 | kr.38.04 |
| 10 | kr.7.01800 | kr.70.18 |
| 50 | kr.5.82520 | kr.291.26 |
| 200 | kr.4.95695 | kr.991.39 |
| 400 | kr.4.57115 | kr.1,828.46 |
| 600 | kr.4.35865 | kr.2,615.19 |
| 1.000 | kr.4.10407 | kr.4,104.07 |
| 5.000 | kr.3.69226 | kr.18,461.30 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |


