
37012500410 | |
|---|---|
DigiKey Part Number | WK4958BK-ND |
Manufacturer | |
Manufacturer Product Number | 37012500410 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37012500410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.8 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.95000 | kr.6.95 |
| 5 | kr.5.75200 | kr.28.76 |
| 10 | kr.5.30200 | kr.53.02 |
| 50 | kr.4.40120 | kr.220.06 |
| 100 | kr.4.06120 | kr.406.12 |
| 250 | kr.3.65016 | kr.912.54 |
| 500 | kr.3.36590 | kr.1,682.95 |
| 1.000 | kr.3.10268 | kr.3,102.68 |
| 5.000 | kr.2.71444 | kr.13,572.20 |
| Unit Price without VAT: | kr.6.95000 |
|---|---|
| Unit Price with VAT: | kr.8.68750 |






