TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37011000000

DigiKey Part Number
WK4948CT-ND - Cut Tape (CT)
WK4948TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37011000000
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37011000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.2
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.222
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
5kr.5.35000kr.26.75
10kr.4.94100kr.49.41
50kr.4.09720kr.204.86
100kr.3.78110kr.378.11
250kr.3.39864kr.849.66
500kr.3.13420kr.1,567.10
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.60038kr.2,600.38
2.000kr.2.39613kr.4,792.26
3.000kr.2.28356kr.6,850.68
5.000kr.2.23200kr.11,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500