50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37000500430

DigiKey Part Number
F4463-ND
Manufacturer
Manufacturer Product Number
37000500430
Description
FUSE BOARD MNT 50MA 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
3.5E-4
Mounting Type
Through Hole
Approval Agency
CCC, cURus, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37000500410Littelfuse Inc.1.262WK4922BK-NDkr.34.81000Direct
0034.6001SCHURTER Inc.1.156486-2000-NDkr.8.91000Direct
In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.13000kr.35.13
5kr.29.15200kr.145.76
10kr.26.89600kr.268.96
50kr.22.30800kr.1,115.40
200kr.18.96720kr.3,793.44
400kr.17.47815kr.6,991.26
600kr.16.65777kr.9,994.66
1.000kr.16.14435kr.16,144.35
Manufacturers Standard Package
Unit Price without VAT:kr.35.13000
Unit Price with VAT:kr.43.91250