369 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36915000000

DigiKey Part Number
F5464CT-ND - Cut Tape (CT)
F5464TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
36915000000
Description
FUSE BOARD MNT 5A 300VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
36915000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
90.0
Approval Agency
cULus, PSE/JET
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0101 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
5kr.3.86600kr.19.33
10kr.3.56500kr.35.65
50kr.2.95680kr.147.84
100kr.2.72830kr.272.83
250kr.2.45248kr.613.12
500kr.2.26202kr.1,131.01
Tape & Box (TB)
QuantityUnit PriceExt Price
1.400kr.1.80430kr.2,526.02
2.800kr.1.66251kr.4,655.03
4.200kr.1.58437kr.6,654.35
7.000kr.1.55920kr.10,914.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750