
35413150029 | |
|---|---|
DigiKey Part Number | F4447-ND |
Manufacturer | |
Manufacturer Product Number | 35413150029 |
Description | FUSE CERM 3.15A 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 23.0 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.02000 | kr.13.02 |
| 5 | kr.10.77000 | kr.53.85 |
| 10 | kr.9.93500 | kr.99.35 |
| 50 | kr.8.24380 | kr.412.19 |
| 100 | kr.7.60550 | kr.760.55 |
| 300 | kr.6.68930 | kr.2,006.79 |
| 500 | kr.6.29978 | kr.3,149.89 |
| 1.000 | kr.5.80486 | kr.5,804.86 |
| 5.000 | kr.5.41087 | kr.27,054.35 |
| Unit Price without VAT: | kr.13.02000 |
|---|---|
| Unit Price with VAT: | kr.16.27500 |














