30KPA96A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.151.20000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.142.80000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.55.82193
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA96A

DigiKey Part Number
30KPA96A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA96A
Description
TVS DIODE 96VWM 156VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
156V Clamp 194.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA96A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
96V
Voltage - Breakdown (Min)
107.2V
Voltage - Clamping (Max) @ Ipp
156V
Current - Peak Pulse (10/1000µs)
194.2A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.79.65760kr.63,726.08
Manufacturers Standard Package
Unit Price without VAT:kr.79.65760
Unit Price with VAT:kr.99.57200