
30KPA84A | |
|---|---|
DigiKey Part Number | 30KPA84ATR-ND - Tape & Reel (TR) 30KPA84ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA84A |
Description | TVS DIODE 84VWM 139.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 139.2V Clamp 217.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA84A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 84V | |
Voltage - Breakdown (Min) | 93.8V | |
Voltage - Clamping (Max) @ Ipp | 139.2V | |
Current - Peak Pulse (10/1000µs) | 217.7A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.58000 | kr.123.58 |
| 10 | kr.90.06700 | kr.900.67 |
| 100 | kr.79.65760 | kr.7,965.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.90.06600 | kr.72,052.80 |
| Unit Price without VAT: | kr.123.58000 |
|---|---|
| Unit Price with VAT: | kr.154.47500 |

