
30KPA75A | |
|---|---|
DigiKey Part Number | 30KPA75ATR-ND - Tape & Reel (TR) 30KPA75ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA75A |
Description | TVS DIODE 75VWM 119.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 119.4V Clamp 253.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA75A Models |
Category | Current - Peak Pulse (10/1000µs) 253.8A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 119.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.76000 | kr.145.76 |
| 10 | kr.104.77500 | kr.1,047.75 |
| 100 | kr.94.95740 | kr.9,495.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.77.57941 | kr.62,063.53 |
| Unit Price without VAT: | kr.145.76000 |
|---|---|
| Unit Price with VAT: | kr.182.20000 |

