Direct

30KPA72CA | |
|---|---|
DigiKey Part Number | 30KPA72CATR-ND - Tape & Reel (TR) 30KPA72CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA72CA |
Description | TVS DIODE 72VWM 114VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 114V Clamp 265.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA72CA Models |
Category | Current - Peak Pulse (10/1000µs) 265.8A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 72V | Supplier Device Package |
Voltage - Breakdown (Min) 80.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 114V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA72CAE3/TR13 | Microchip Technology | 0 | 30KPA72CAE3/TR13-ND | kr.152.60506 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.92000 | kr.130.92 |
| 10 | kr.94.51700 | kr.945.17 |
| 100 | kr.85.33770 | kr.8,533.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.85.33799 | kr.68,270.39 |
| Unit Price without VAT: | kr.130.92000 |
|---|---|
| Unit Price with VAT: | kr.163.65000 |


