
30KPA64CA | |
|---|---|
DigiKey Part Number | 30KPA64CATR-ND - Tape & Reel (TR) 30KPA64CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA64CA |
Description | TVS DIODE 64VWM 104VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104V Clamp 291.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA64CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.5V | |
Voltage - Clamping (Max) @ Ipp | 104V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.17000 | kr.127.17 |
| 10 | kr.91.61600 | kr.916.16 |
| 100 | kr.82.04290 | kr.8,204.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.82.04320 | kr.65,634.56 |
| Unit Price without VAT: | kr.127.17000 |
|---|---|
| Unit Price with VAT: | kr.158.96250 |


