Direct

30KPA60CA-B | |
|---|---|
DigiKey Part Number | 30KPA60CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA60CA-B |
Description | TVS DIODE 60VWM 102VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102V Clamp 297.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA60CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 297.1A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 102V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA60CAE3/TR13 | Microchip Technology | 0 | 30KPA60CAE3/TR13-ND | kr.152.60506 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.105.13620 | kr.10,513.62 |
| Unit Price without VAT: | kr.105.13620 |
|---|---|
| Unit Price with VAT: | kr.131.42025 |


