
30KPA33A-B | |
|---|---|
DigiKey Part Number | 30KPA33A-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA33A-B |
Description | TVS DIODE 33VWM 58.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.5V Clamp 517.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA33A-B Models |
Category | Current - Peak Pulse (10/1000µs) 517.9A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA33AE3/TR13 | Microchip Technology | 0 | 30KPA33AE3/TR13-ND | kr.152.60506 | Direct |
| 5KP33A-E3/54 | Vishay General Semiconductor - Diodes Division | 839 | 5KP33A-E3/54GICT-ND | kr.26.69000 | Similar |
| 5KP33A-E3/73 | Vishay General Semiconductor - Diodes Division | 240 | 5KP33A-E3/73GICT-ND | kr.40.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.95.57800 | kr.9,557.80 |
| Unit Price without VAT: | kr.95.57800 |
|---|---|
| Unit Price with VAT: | kr.119.47250 |



