
30KPA288A | |
|---|---|
DigiKey Part Number | 30KPA288A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA288A |
Description | TVS DIODE 288VWM 469.9VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 469.9V Clamp 64.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA288A Models |
Category | Current - Peak Pulse (10/1000µs) 64.5A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 288V | Supplier Device Package |
Voltage - Breakdown (Min) 321.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 469.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.102.07939 | kr.81,663.51 |
| Unit Price without VAT: | kr.102.07939 |
|---|---|
| Unit Price with VAT: | kr.127.59924 |

