
30KPA280A | |
|---|---|
DigiKey Part Number | 30KPA280ATR-ND - Tape & Reel (TR) 30KPA280ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA280A |
Description | TVS DIODE 280VWM 464VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 464V Clamp 65.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA280A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 280V | |
Voltage - Breakdown (Min) | 312.8V | |
Voltage - Clamping (Max) @ Ipp | 464V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.29000 | kr.124.29 |
| 10 | kr.89.39500 | kr.893.95 |
| 100 | kr.79.65760 | kr.7,965.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.79.65760 | kr.63,726.08 |
| Unit Price without VAT: | kr.124.29000 |
|---|---|
| Unit Price with VAT: | kr.155.36250 |

