416V Clamp 72.8A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA260A

DigiKey Part Number
30KPA260ATR-ND - Tape & Reel (TR)
30KPA260ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA260A
Description
TVS DIODE 260VWM 416VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
416V Clamp 72.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA260A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
72.8A
Mfr
Power - Peak Pulse
30000W (30kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
260V
Supplier Device Package
Voltage - Breakdown (Min)
290.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
416V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.127.94000kr.127.94
10kr.92.22200kr.922.22
100kr.82.85680kr.8,285.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.82.85666kr.66,285.33
Manufacturers Standard Package
Unit Price without VAT:kr.127.94000
Unit Price with VAT:kr.159.92500