
30KPA198A | |
|---|---|
DigiKey Part Number | 30KPA198ATR-ND - Tape & Reel (TR) 30KPA198ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA198A |
Description | TVS DIODE 198VWM 319.8VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 319.8V Clamp 94.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA198A Models |
Category | Current - Peak Pulse (10/1000µs) 94.7A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 198V | Supplier Device Package |
Voltage - Breakdown (Min) 221.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 319.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.94000 | kr.127.94 |
| 10 | kr.92.22200 | kr.922.22 |
| 100 | kr.82.85680 | kr.8,285.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.82.85666 | kr.66,285.33 |
| Unit Price without VAT: | kr.127.94000 |
|---|---|
| Unit Price with VAT: | kr.159.92500 |

