
30KPA160CA | |
|---|---|
DigiKey Part Number | 30KPA160CATR-ND - Tape & Reel (TR) 30KPA160CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA160CA |
Description | TVS DIODE 160VWM 252.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 252.6V Clamp 120A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA160CA Models |
Category | Current - Peak Pulse (10/1000µs) 120A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 252.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.04000 | kr.161.04 |
| 10 | kr.117.72100 | kr.1,177.21 |
| 100 | kr.110.92840 | kr.11,092.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.136.66401 | kr.109,331.21 |
| Unit Price without VAT: | kr.161.04000 |
|---|---|
| Unit Price with VAT: | kr.201.30000 |

