


30KPA102CA | |
|---|---|
DigiKey Part Number | F10838TR-ND - Tape & Reel (TR) F10838CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA102CA |
Description | TVS DIODE 102VWM 165.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165.6V Clamp 183A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA102CA Models |
Category | Current - Peak Pulse (10/1000µs) 183A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 113.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 165.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.11000 | kr.157.11 |
| 10 | kr.113.42300 | kr.1,134.23 |
| 100 | kr.104.45340 | kr.10,445.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.85.33799 | kr.68,270.39 |
| Unit Price without VAT: | kr.157.11000 |
|---|---|
| Unit Price with VAT: | kr.196.38750 |

