
30300500001 | |
---|---|
DigiKey Part Number | F7081CT-ND - Cut Tape (CT) F7081TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30300500001 |
Description | FUSE BRD MNT 50MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 7.0E-5 | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.315" H (6.00mm x 8.00mm) | |
DC Cold Resistance | 3.41 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.90000 | kr.27.90 |
5 | kr.23.15600 | kr.115.78 |
10 | kr.21.37000 | kr.213.70 |
50 | kr.17.72540 | kr.886.27 |
100 | kr.16.34880 | kr.1,634.88 |
250 | kr.14.68364 | kr.3,670.91 |
500 | kr.13.53062 | kr.6,765.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.12.53922 | kr.18,808.83 |
Unit Price without VAT: | kr.27.90000 |
---|---|
Unit Price with VAT: | kr.34.87500 |