
3.0SMCJ40A | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ40ATR-ND - Tape & Reel (TR) 18-3.0SMCJ40ACT-ND - Cut Tape (CT) 18-3.0SMCJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ40A | Taiwan Semiconductor Corporation | 2.179 | 1801-SMDJ40ACT-ND | kr.15.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.27500 | kr.52.75 |
| 100 | kr.3.50600 | kr.350.60 |
| 500 | kr.2.74610 | kr.1,373.05 |
| 1.000 | kr.2.50164 | kr.2,501.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.19108 | kr.6,573.24 |
| 6.000 | kr.2.16353 | kr.12,981.18 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

