
3.0SMCJ33A | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ33ATR-ND - Tape & Reel (TR) 18-3.0SMCJ33ACT-ND - Cut Tape (CT) 18-3.0SMCJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.57400 | kr.55.74 |
| 100 | kr.3.78560 | kr.378.56 |
| 500 | kr.2.96064 | kr.1,480.32 |
| 1.000 | kr.2.69510 | kr.2,695.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.24538 | kr.6,736.14 |
| 6.000 | kr.2.15131 | kr.12,907.86 |
| 9.000 | kr.2.08000 | kr.18,720.00 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

