26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ16A

DigiKey Part Number
18-3.0SMCJ16ATR-ND - Tape & Reel (TR)
18-3.0SMCJ16ACT-ND - Cut Tape (CT)
18-3.0SMCJ16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ16A
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.61000kr.5.61
10kr.4.61200kr.46.12
100kr.3.51460kr.351.46
500kr.2.95190kr.1,475.95
1.000kr.2.44455kr.2,444.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.26292kr.6,788.76
6.000kr.2.16811kr.13,008.66
9.000kr.2.09625kr.18,866.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.61000
Unit Price with VAT:kr.7.01250