


2920L110/60MR-A | |
|---|---|
DigiKey Part Number | 18-2920L110/60MR-ATR-ND - Tape & Reel (TR) 18-2920L110/60MR-ACT-ND - Cut Tape (CT) 18-2920L110/60MR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L110/60MR-A |
Description | PTC RESET FUSE 60V 1.1A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 410 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.079" (2.00mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2920L110/60MR | Littelfuse Inc. | 7.868 | F8134CT-ND | kr.6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 5 | kr.6.59400 | kr.32.97 |
| 10 | kr.6.08000 | kr.60.80 |
| 50 | kr.5.04540 | kr.252.27 |
| 100 | kr.4.65480 | kr.465.48 |
| 250 | kr.4.18364 | kr.1,045.91 |
| 500 | kr.3.85802 | kr.1,929.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04827 | kr.3,048.27 |
| 2.000 | kr.2.80850 | kr.5,617.00 |
| 3.000 | kr.2.67639 | kr.8,029.17 |
| 5.000 | kr.2.66122 | kr.13,306.10 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |


