



250R180MR | |
|---|---|
DigiKey Part Number | 18-250R180MRCT-ND - Cut Tape (CT) 18-250R180MRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250R180MR |
Description | PTC RESET FUSE 60V 180MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 4 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.374" Dia x 0.181" T (9.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 180 mA | Height - Seated (Max) 0.472" (12.00mm) |
Current - Trip (It) 650 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 10 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 5 | kr.5.96000 | kr.29.80 |
| 10 | kr.5.50300 | kr.55.03 |
| 50 | kr.4.56600 | kr.228.30 |
| 100 | kr.4.21290 | kr.421.29 |
| 250 | kr.3.78652 | kr.946.63 |
| 500 | kr.3.49182 | kr.1,745.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.75904 | kr.2,759.04 |
| 2.000 | kr.2.54222 | kr.5,084.44 |
| 3.000 | kr.2.42273 | kr.7,268.19 |
| 5.000 | kr.2.38463 | kr.11,923.15 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

