



250R180MR | |
|---|---|
DigiKey Part Number | 18-250R180MRCT-ND - Cut Tape (CT) 18-250R180MRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250R180MR |
Description | PTC RESET FUSE 60V 180MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 180 mA | |
Current - Trip (It) | 650 mA | |
Current - Max | 10 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.374" Dia x 0.181" T (9.50mm x 4.60mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 5 | kr.5.26000 | kr.26.30 |
| 10 | kr.4.85100 | kr.48.51 |
| 50 | kr.4.02440 | kr.201.22 |
| 100 | kr.3.71330 | kr.371.33 |
| 250 | kr.3.33748 | kr.834.37 |
| 500 | kr.3.07802 | kr.1,539.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55379 | kr.2,553.79 |
| 2.000 | kr.2.35319 | kr.4,706.38 |
| 3.000 | kr.2.24269 | kr.6,728.07 |
| 5.000 | kr.2.18801 | kr.10,940.05 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

