

250A-MET | |
---|---|
DigiKey Part Number | 5666-250A-MET-ND |
Manufacturer | |
Manufacturer Product Number | 250A-MET |
Description | MODEL 250A/ RIGHT FORM C RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 190 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 190 ~ 480V AC | |
Delay Time | Fixed, 4 Sec | |
Voltage - Supply | 190 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,705.60000 | kr.1,705.60 |
10 | kr.1,422.40000 | kr.14,224.00 |
25 | kr.1,334.25400 | kr.33,356.35 |
50 | kr.1,276.46600 | kr.63,823.30 |
Unit Price without VAT: | kr.1,705.60000 |
---|---|
Unit Price with VAT: | kr.2,132.00000 |