
24624-10-BX | |
|---|---|
DigiKey Part Number | 18-24624-10-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24624-10-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 27VDC - Max | |
Coil Current | 315.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Coil Resistance | 76 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.332.24000 | kr.332.24 |
| 10 | kr.295.89000 | kr.2,958.90 |
| 30 | kr.279.94033 | kr.8,398.21 |
| 50 | kr.272.81540 | kr.13,640.77 |
| 100 | kr.263.43150 | kr.26,343.15 |
| 250 | kr.251.51248 | kr.62,878.12 |
| Unit Price without VAT: | kr.332.24000 |
|---|---|
| Unit Price with VAT: | kr.415.30000 |


