
2410SFV1.50FM/125-2 | |
|---|---|
DigiKey Part Number | 2410SFV1.50FM/125-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2410SFV1.50FM/125-2 |
Description | FUSE BOARD MOUNT 1.5A 125VAC/VDC |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2410SFV1.50FM/125-2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 1.19 |
Mounting Type Surface Mount | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.062 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 042201.5MR | Littelfuse Inc. | 968 | 18-042201.5MRCT-ND | kr.9.13000 | Similar |
| 0679L1500-05 | Bel Fuse Inc. | 8.154 | 5923-0679L1500-05CT-ND | kr.3.11000 | Similar |
| SF-2410FP150T-2 | Bourns Inc. | 9.225 | 118-SF-2410FP150T-2CT-ND | kr.7.61000 | Similar |
| SF-2410FP150W-2 | Bourns Inc. | 4.374 | SF-2410FP150W-2CT-ND | kr.7.80000 | Similar |
| AF2-1.50V125TM | AEM Components | 2.000 | 5673-AF2-1.50V125TMCT-ND | kr.8.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.35019 | kr.6,700.38 |
| Unit Price without VAT: | kr.3.35019 |
|---|---|
| Unit Price with VAT: | kr.4.18774 |

