
22051.25MXP | |
|---|---|
DigiKey Part Number | 22051.25MXP-ND |
Manufacturer | |
Manufacturer Product Number | 22051.25MXP |
Description | FUSE GLASS 1.25A 250VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 9.8 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.146 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.62521 | kr.3,625.21 |
| Unit Price without VAT: | kr.3.62521 |
|---|---|
| Unit Price with VAT: | kr.4.53151 |

