
20KPA40-B | |
|---|---|
DigiKey Part Number | 20KPA40-B-ND |
Manufacturer | |
Manufacturer Product Number | 20KPA40-B |
Description | TVS DIODE 40VWM 71.19VC P600 |
Customer Reference | |
Detailed Description | 71.19V Clamp 297.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA40-B Models |
Category | Current - Peak Pulse (10/1000µs) 297.9A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 42.24V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 71.19V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20KPA40A | Littelfuse Inc. | 0 | 20KPA40A-ND | kr.73.28366 | Direct |
| 20KPA40A-B | Littelfuse Inc. | 0 | 20KPA40A-B-ND | kr.73.28340 | Direct |
| 15KPA40E3/TR13 | Microchip Technology | 0 | 15KPA40E3/TR13-ND | kr.85.62678 | Similar |
| 5KP40A-E3/54 | Vishay General Semiconductor - Diodes Division | 798 | 5KP40A-E3/54GICT-ND | kr.26.69000 | Similar |
| 5KP40A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP40A-E3/73-ND | kr.17.69653 | Similar |




