5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5KP250CA

20KPA300CA

DigiKey Part Number
F10832TR-ND - Tape & Reel (TR)
F10832CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20KPA300CA
Description
TVS DIODE 300VWM 483VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
483V Clamp 41.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA300CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335.1V
Voltage - Clamping (Max) @ Ipp
483V
Current - Peak Pulse (10/1000µs)
41.8A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.116.80000kr.116.80
10kr.100.09600kr.1,000.96
100kr.100.08130kr.10,008.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.81.76560kr.65,412.48
Manufacturers Standard Package
Unit Price without VAT:kr.116.80000
Unit Price with VAT:kr.146.00000