
20KPA28CA-B | |
|---|---|
DigiKey Part Number | 20KPA28CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 20KPA28CA-B |
Description | TVS DIODE 28VWM 48VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 420.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA28CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 420.8A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.28V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.80.60360 | kr.8,060.36 |
| Unit Price without VAT: | kr.80.60360 |
|---|---|
| Unit Price with VAT: | kr.100.75450 |

