
20KPA26CA | |
|---|---|
DigiKey Part Number | 20KPA26CATR-ND - Tape & Reel (TR) 20KPA26CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA26CA |
Description | TVS DIODE 26VWM 44.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44.7V Clamp 451.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA26CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 29.04V | |
Voltage - Clamping (Max) @ Ipp | 44.7V | |
Current - Peak Pulse (10/1000µs) | 451.9A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.30000 | kr.103.30 |
| 10 | kr.73.51700 | kr.735.17 |
| 100 | kr.62.89920 | kr.6,289.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.62.89920 | kr.50,319.36 |
| Unit Price without VAT: | kr.103.30000 |
|---|---|
| Unit Price with VAT: | kr.129.12500 |

