Direct

20KPA232-B | |
|---|---|
DigiKey Part Number | 20KPA232-B-ND |
Manufacturer | |
Manufacturer Product Number | 20KPA232-B |
Description | TVS DIODE 232VWM 392.7VC P600 |
Customer Reference | |
Detailed Description | 392.7V Clamp 54A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA232-B Models |
Category | Current - Peak Pulse (10/1000µs) 54A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 232V | Supplier Device Package |
Voltage - Breakdown (Min) 244.85V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 392.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20KPA232A | Littelfuse Inc. | 0 | 20KPA232A-ND | kr.78.25724 | Direct |
| 20KPA232A-B | Littelfuse Inc. | 0 | 20KPA232A-B-ND | kr.78.25720 | Direct |


