
20KPA160CA | |
|---|---|
DigiKey Part Number | 20KPA160CATR-ND - Tape & Reel (TR) 20KPA160CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA160CA |
Description | TVS DIODE 160VWM 258VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 258V Clamp 78.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA160CA Models |
Category | Current - Peak Pulse (10/1000µs) 78.3A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 258V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.56000 | kr.127.56 |
| 10 | kr.90.98500 | kr.909.85 |
| 100 | kr.80.07990 | kr.8,007.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.65.42484 | kr.52,339.87 |
| Unit Price without VAT: | kr.127.56000 |
|---|---|
| Unit Price with VAT: | kr.159.45000 |

