232V Clamp 87.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA144A-B

DigiKey Part Number
20KPA144A-B-ND
Manufacturer
Manufacturer Product Number
20KPA144A-B
Description
TVS DIODE 144VWM 232VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
232V Clamp 87.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA144A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
87.1A
Mfr
Power - Peak Pulse
20000W (20kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
144V
Supplier Device Package
Voltage - Breakdown (Min)
160.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
232V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.78.25720kr.7,825.72
Manufacturers Standard Package
Unit Price without VAT:kr.78.25720
Unit Price with VAT:kr.97.82150