20KPA120C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.60344
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.60360
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.910
Unit Price: kr.5.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.85.62678
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.85.62678
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.154.06961
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.152.60506
Datasheet
203.7V Clamp 104.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA120C-B

DigiKey Part Number
20KPA120C-B-ND
Manufacturer
Manufacturer Product Number
20KPA120C-B
Description
TVS DIODE 120VWM 203.7VC P600
Customer Reference
Detailed Description
203.7V Clamp 104.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA120C-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
104.1A
Mfr
Power - Peak Pulse
20000W (20kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
120V
Supplier Device Package
Voltage - Breakdown (Min)
126.63V
Base Product Number
Voltage - Clamping (Max) @ Ipp
203.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20KPA120CALittelfuse Inc.020KPA120CA-NDkr.80.60344Direct
20KPA120CA-BLittelfuse Inc.020KPA120CA-B-NDkr.80.60360Direct
SA120CALittelfuse Inc.5.91018-SA120CACT-NDkr.5.39000Similar
15KPA120CAE3/TR13Microchip Technology015KPA120CAE3/TR13-NDkr.85.62678Similar
15KPA120CE3/TR13Microchip Technology015KPA120CE3/TR13-NDkr.85.62678Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable