1SMC33AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 37.853
Unit Price: kr.5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.82482
Datasheet

Similar


Littelfuse Inc.
In Stock: 38.995
Unit Price: kr.15.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 21
Unit Price: kr.15.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 31.423
Unit Price: kr.5.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.221
Unit Price: kr.9.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.136.69040
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.117.16320
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.117.16320
Datasheet

Similar


Littelfuse Inc.
In Stock: 688
Unit Price: kr.9.76000
Datasheet

Similar


STMicroelectronics
In Stock: 5.675
Unit Price: kr.6.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.32270
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Bourns Inc.
In Stock: 32.576
Unit Price: kr.10.71000
Datasheet
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC33AT3G

DigiKey Part Number
1SMC33AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC33AT3G
Description
TVS DIODE 33VWM 53.3VC SMC
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes